1-179608-8 | |
---|---|
DigiKey Part Number | A100954-ND |
Manufacturer | |
Manufacturer Product Number | 1-179608-8 |
Description | CONN DBL ROW HOLDER MT 18POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For AMPMODU MT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-179608-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 18 | |
For Use With/Related Products | AMPMODU MT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.54900 | ¥35.49 |
25 | ¥3.53680 | ¥88.42 |
50 | ¥3.46340 | ¥173.17 |
100 | ¥2.95950 | ¥295.95 |
250 | ¥2.66372 | ¥665.93 |
500 | ¥2.51582 | ¥1,257.91 |
1,000 | ¥2.20506 | ¥2,205.06 |
3,000 | ¥2.19029 | ¥6,570.87 |