2-1734035-2 | |
---|---|
DigiKey Part Number | A108849TR-ND - Tape & Reel (TR) A108849CT-ND - Cut Tape (CT) A108849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734035-2 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734035-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.76100 | ¥147.61 |
25 | ¥14.68560 | ¥367.14 |
50 | ¥14.53620 | ¥726.81 |
100 | ¥13.33760 | ¥1,333.76 |
250 | ¥13.26312 | ¥3,315.78 |
500 | ¥12.06414 | ¥6,032.07 |
1,000 | ¥10.79023 | ¥10,790.23 |
2,500 | ¥9.96598 | ¥24,914.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
14,000 | ¥7.72819 | ¥108,194.66 |