2-164045-4 | |
---|---|
DigiKey Part Number | 2-164045-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-164045-4 |
Description | CONN DIN PLUG 96POS PCB RA GOLD |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-164045-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 48 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 3 | |
Style | F | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.34000 | ¥82.34 |
19 | ¥74.44579 | ¥1,414.47 |
38 | ¥72.47526 | ¥2,754.06 |
57 | ¥69.71860 | ¥3,973.96 |
114 | ¥64.59816 | ¥7,364.19 |
266 | ¥64.20436 | ¥17,078.36 |
513 | ¥61.84111 | ¥31,724.49 |
1,007 | ¥55.14502 | ¥55,531.04 |