2-1418479-1 | |
---|---|
DigiKey Part Number | A128511-ND |
Manufacturer | |
Manufacturer Product Number | 2-1418479-1 |
Description | CONN RCPT HSG 8POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1418479-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥16.17300 | ¥161.73 |
25 | ¥16.09120 | ¥402.28 |
50 | ¥15.92860 | ¥796.43 |
100 | ¥14.61430 | ¥1,461.43 |
380 | ¥14.53245 | ¥5,522.33 |
760 | ¥13.21876 | ¥10,046.26 |
1,140 | ¥11.82298 | ¥13,478.20 |
2,660 | ¥10.91981 | ¥29,046.69 |