1924136-3 | |
---|---|
DigiKey Part Number | 17-1924136-3-ND |
Manufacturer | |
Manufacturer Product Number | 1924136-3 |
Description | CARRIER, 26P GENERATIONY, HAND M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.82000 | ¥14.82 |
10 | ¥12.93100 | ¥129.31 |
25 | ¥12.38560 | ¥309.64 |
50 | ¥12.11000 | ¥605.50 |
100 | ¥11.55890 | ¥1,155.89 |
250 | ¥10.45816 | ¥2,614.54 |
500 | ¥9.63256 | ¥4,816.28 |
1,000 | ¥8.25658 | ¥8,256.58 |
2,500 | ¥7.70612 | ¥19,265.30 |