180423-2 | |
---|---|
DigiKey Part Number | A107180TR-ND - Tape & Reel (TR) A107180CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180423-2 |
Description | CONN QC RCPT 15-20AWG 0.110 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180423-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.528" (13.41mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.110" (1.50mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.73900 | ¥7.39 |
25 | ¥0.68640 | ¥17.16 |
50 | ¥0.65020 | ¥32.51 |
100 | ¥0.61410 | ¥61.41 |
250 | ¥0.57204 | ¥143.01 |
500 | ¥0.53906 | ¥269.53 |
1,000 | ¥0.51073 | ¥510.73 |
2,500 | ¥0.47312 | ¥1,182.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.41439 | ¥6,215.85 |