175150-2 | |
---|---|
DigiKey Part Number | A100483TR-ND - Tape & Reel (TR) A100483CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175150-2 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175150-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
25 | ¥0.34160 | ¥8.54 |
50 | ¥0.32520 | ¥16.26 |
100 | ¥0.30790 | ¥30.79 |
250 | ¥0.28668 | ¥71.67 |
500 | ¥0.26994 | ¥134.97 |
1,000 | ¥0.25590 | ¥255.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.23700 | ¥948.00 |
8,000 | ¥0.21459 | ¥1,716.72 |
12,000 | ¥0.18865 | ¥2,263.80 |
28,000 | ¥0.16861 | ¥4,721.08 |
100,000 | ¥0.14621 | ¥14,621.00 |