174936-1 | |
---|---|
DigiKey Part Number | 17-174936-1-ND |
Manufacturer | |
Manufacturer Product Number | 174936-1 |
Description | CONN RCPT HSG 20POS DL WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 174936-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥10.56440 | ¥264.11 |
50 | ¥10.45760 | ¥522.88 |
100 | ¥9.59560 | ¥959.56 |
250 | ¥9.54176 | ¥2,385.44 |
500 | ¥9.49070 | ¥4,745.35 |