173271-2 | |
---|---|
DigiKey Part Number | A128161-ND |
Manufacturer | |
Manufacturer Product Number | 173271-2 |
Description | CONN RCPT HOUSING 0.25 1POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 173271-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Material | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.57000 | ¥15.70 |
25 | ¥1.55920 | ¥38.98 |
50 | ¥1.54160 | ¥77.08 |
100 | ¥1.42390 | ¥142.39 |
300 | ¥1.17020 | ¥351.06 |
500 | ¥1.14456 | ¥572.28 |