170032-6 | |
---|---|
DigiKey Part Number | A135188TR-ND - Tape & Reel (TR) A135188CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170032-6 |
Description | 250 FASTON REC ZKLF-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170032-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.307" (7.80mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.135" (2.16mm ~ 3.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.21500 | ¥12.15 |
25 | ¥1.12640 | ¥28.16 |
50 | ¥1.06900 | ¥53.45 |
100 | ¥1.01140 | ¥101.14 |
250 | ¥0.94152 | ¥235.38 |
500 | ¥0.88732 | ¥443.66 |
1,000 | ¥0.84085 | ¥840.85 |
2,500 | ¥0.77885 | ¥1,947.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.49575 | ¥2,974.50 |
12,000 | ¥0.47956 | ¥5,754.72 |