172130-4 | |
---|---|
DigiKey Part Number | 172130-4-ND |
Manufacturer | |
Manufacturer Product Number | 172130-4 |
Description | CONN RCPT HSG 0.25 2POS GREEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Green 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172130-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Green | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.59568 | ¥12,978.40 |