171551-1 | |
---|---|
DigiKey Part Number | A122333-ND |
Manufacturer | |
Manufacturer Product Number | 171551-1 |
Description | CONN SPADE TERM 18-22AWG M4 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red M4 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 171551-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M4 Stud | |
Width - Outer Edges | 0.252" (6.40mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.425" (10.80mm) | |
Tongue Inside Opening | 0.169" (4.29mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.58600 | ¥89.65 |
50 | ¥3.49580 | ¥174.79 |
100 | ¥2.99820 | ¥299.82 |
250 | ¥2.71220 | ¥678.05 |
500 | ¥2.56146 | ¥1,280.73 |
1,000 | ¥2.24505 | ¥2,245.05 |
3,000 | ¥2.21487 | ¥6,644.61 |