171508-1 | |
---|---|
DigiKey Part Number | A122330-ND |
Manufacturer | |
Manufacturer Product Number | 171508-1 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171508-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.280" (7.11mm) | |
Length - Overall | 0.799" (20.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.18360 | ¥154.59 |
50 | ¥6.09820 | ¥304.91 |
100 | ¥5.32820 | ¥532.82 |
250 | ¥5.12884 | ¥1,282.21 |
500 | ¥4.84394 | ¥2,421.97 |
1,000 | ¥4.18864 | ¥4,188.64 |
3,000 | ¥3.87522 | ¥11,625.66 |