170429-2 | |
---|---|
DigiKey Part Number | A105172-ND |
Manufacturer | |
Manufacturer Product Number | 170429-2 |
Description | CONN PIN 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170429-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.10000 | ¥11.00 |
25 | ¥1.01800 | ¥25.45 |
50 | ¥0.96720 | ¥48.36 |
100 | ¥0.91460 | ¥91.46 |
250 | ¥0.85120 | ¥212.80 |
500 | ¥0.80226 | ¥401.13 |
1,000 | ¥0.76023 | ¥760.23 |
3,000 | ¥0.70415 | ¥2,112.45 |