170376-2 | |
---|---|
DigiKey Part Number | A100477TR-ND - Tape & Reel (TR) A100477CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170376-2 |
Description | CONN PIN 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170376-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
25 | ¥0.42040 | ¥10.51 |
50 | ¥0.39740 | ¥19.87 |
100 | ¥0.37600 | ¥37.60 |
250 | ¥0.35008 | ¥87.52 |
500 | ¥0.32986 | ¥164.93 |
1,000 | ¥0.31255 | ¥312.55 |
2,500 | ¥0.28951 | ¥723.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.35620 | ¥5,343.00 |