170267-1 | |
---|---|
DigiKey Part Number | A106340-ND |
Manufacturer | |
Manufacturer Product Number | 170267-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170267-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.504" (12.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.52000 | ¥25.20 |
25 | ¥2.50880 | ¥62.72 |
50 | ¥2.44480 | ¥122.24 |
100 | ¥2.09750 | ¥209.75 |
250 | ¥1.89704 | ¥474.26 |
500 | ¥1.85552 | ¥927.76 |