166873-5 | |
---|---|
DigiKey Part Number | A144802-ND |
Manufacturer | |
Manufacturer Product Number | 166873-5 |
Description | CONN DIN RCPT 96POS IN-LINE GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 166873-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.91000 | ¥309.91 |
10 | ¥255.81700 | ¥2,558.17 |
35 | ¥237.78029 | ¥8,322.31 |
70 | ¥224.66257 | ¥15,726.38 |
105 | ¥219.74276 | ¥23,072.99 |
280 | ¥218.10264 | ¥61,068.74 |