165004 | |
---|---|
DigiKey Part Number | A121038-ND |
Manufacturer | |
Manufacturer Product Number | 165004 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 165004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" ~ 0.160" (3.68mm ~ 4.06mm) | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.268" (6.81mm) | |
Length - Termination | 0.406" (10.31mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥1.66410 | ¥166.41 |
1,000 | ¥1.20077 | ¥1,200.77 |
5,000 | ¥1.06394 | ¥5,319.70 |
10,000 | ¥0.94234 | ¥9,423.40 |