163300-6 | |
---|---|
DigiKey Part Number | A100465TR-ND - Tape & Reel (TR) A100465CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163300-6 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 163300-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.78000 | ¥44.50 |
50 | ¥1.75860 | ¥87.93 |
100 | ¥1.62470 | ¥162.47 |
250 | ¥1.33524 | ¥333.81 |
500 | ¥1.26102 | ¥630.51 |
1,000 | ¥1.17203 | ¥1,172.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.13495 | ¥4,539.80 |
8,000 | ¥1.03851 | ¥8,308.08 |
12,000 | ¥0.91983 | ¥11,037.96 |
28,000 | ¥0.91806 | ¥25,705.68 |