1-163038-0 | |
---|---|
DigiKey Part Number | A109142-ND |
Manufacturer | |
Manufacturer Product Number | 1-163038-0 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-163038-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.76000 | ¥5.76 |
10 | ¥5.56300 | ¥55.63 |
500 | ¥3.97256 | ¥1,986.28 |
1,000 | ¥3.48181 | ¥3,481.81 |
5,000 | ¥3.03778 | ¥15,188.90 |
10,000 | ¥2.89202 | ¥28,920.20 |