160119 | |
---|---|
DigiKey Part Number | A112454-ND |
Manufacturer | |
Manufacturer Product Number | 160119 |
Description | CONN RING CIRC 4AWG #5 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.038" (26.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.62800 | ¥236.28 |
25 | ¥23.50640 | ¥587.66 |
50 | ¥23.26500 | ¥1,163.25 |
100 | ¥20.97520 | ¥2,097.52 |
300 | ¥20.85453 | ¥6,256.36 |
500 | ¥19.28730 | ¥9,643.65 |
1,000 | ¥17.23804 | ¥17,238.04 |
2,500 | ¥15.91208 | ¥39,780.20 |