1551574-5 | |
---|---|
DigiKey Part Number | A104055TR-ND - Tape & Reel (TR) A104055CT-ND - Cut Tape (CT) A104055DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1551574-5 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1551574-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.128" (3.26mm) | |
Height | 0.102" (2.60mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.69µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.30500 | ¥13.05 |
25 | ¥1.29720 | ¥32.43 |
50 | ¥1.28080 | ¥64.04 |
100 | ¥1.18390 | ¥118.39 |
250 | ¥0.97268 | ¥243.17 |
500 | ¥0.95152 | ¥475.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.95152 | ¥4,281.84 |