1483352-3 | |
---|---|
DigiKey Part Number | A128013-ND |
Manufacturer | |
Manufacturer Product Number | 1483352-3 |
Description | MICRO-MATCH LEAD 08P 250MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.820' (250.00mm, 9.84") |
Datasheet | Datasheet |
EDA/CAD Models | 1483352-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.820' (250.00mm, 9.84") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
5 | ¥17.83200 | ¥89.16 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥15.14880 | ¥378.72 |