1473672-2 | |
---|---|
DigiKey Part Number | A122304-ND |
Manufacturer | |
Manufacturer Product Number | 1473672-2 |
Description | CONN PLUG HSG 4POS 2.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473672-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.07200 | ¥90.72 |
25 | ¥8.73520 | ¥218.38 |
50 | ¥8.65140 | ¥432.57 |
100 | ¥7.80750 | ¥780.75 |
300 | ¥7.55440 | ¥2,266.32 |
500 | ¥6.87916 | ¥3,439.58 |
1,000 | ¥6.16170 | ¥6,161.70 |
2,500 | ¥5.73964 | ¥14,349.10 |