1470222-5 | |
---|---|
DigiKey Part Number | 1470222-5-ND |
Manufacturer | |
Manufacturer Product Number | 1470222-5 |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1470222-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Ivory | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.33163 | ¥15,979.56 |