1394133-1 | |
---|---|
DigiKey Part Number | A142427-ND |
Manufacturer | |
Manufacturer Product Number | 1394133-1 |
Description | SEAL PLUG SINGLE WIRE BLUE 20AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1394133-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | MCP Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.53600 | ¥5.36 |
25 | ¥0.49640 | ¥12.41 |
50 | ¥0.47100 | ¥23.55 |
100 | ¥0.44630 | ¥44.63 |
250 | ¥0.41520 | ¥103.80 |
500 | ¥0.39122 | ¥195.61 |
1,000 | ¥0.37082 | ¥370.82 |
2,500 | ¥0.34345 | ¥858.62 |