1379659-2 | |
---|---|
DigiKey Part Number | 17-1379659-2-ND |
Manufacturer | |
Manufacturer Product Number | 1379659-2 |
Description | 8W PLUG HOUSING ASSY GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379659-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.299" (7.60mm) | |
Mounting Type | Surface Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.80700 | ¥58.07 |
25 | ¥5.31200 | ¥132.80 |
50 | ¥5.00000 | ¥250.00 |
100 | ¥4.79060 | ¥479.06 |
250 | ¥4.37420 | ¥1,093.55 |
500 | ¥4.16614 | ¥2,083.07 |
1,000 | ¥3.43699 | ¥3,436.99 |
2,500 | ¥3.12454 | ¥7,811.35 |