1379217-1 | |
---|---|
DigiKey Part Number | 1379217-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379217-1 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 (3 + 2 Power) Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379217-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥5.09800 | ¥50.98 |
25 | ¥5.07680 | ¥126.92 |
50 | ¥4.90460 | ¥245.23 |
100 | ¥4.11230 | ¥411.23 |
250 | ¥3.85500 | ¥963.75 |
500 | ¥3.64088 | ¥1,820.44 |
1,700 | ¥3.19115 | ¥5,424.95 |
3,400 | ¥3.01981 | ¥10,267.35 |