1367645-3 | |
---|---|
DigiKey Part Number | 1367645-3-ND |
Manufacturer | |
Manufacturer Product Number | 1367645-3 |
Description | CONN SFP CAGE W/HSINK PRESS R/A |
Customer Reference | |
Detailed Description | Position SFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |