1241388-1 | |
---|---|
DigiKey Part Number | A126702TR-ND - Tape & Reel (TR) A126702CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241388-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241388-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.17240 | ¥29.31 |
50 | ¥1.11160 | ¥55.58 |
100 | ¥1.05090 | ¥105.09 |
250 | ¥0.97860 | ¥244.65 |
500 | ¥0.92212 | ¥461.06 |
1,000 | ¥0.87377 | ¥873.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.80935 | ¥2,832.72 |
7,000 | ¥0.73283 | ¥5,129.81 |
10,500 | ¥0.64425 | ¥6,764.62 |
35,000 | ¥0.57580 | ¥20,153.00 |
87,500 | ¥0.49929 | ¥43,687.88 |