103957-8 | |
---|---|
DigiKey Part Number | A28419-ND |
Manufacturer | |
Manufacturer Product Number | 103957-8 |
Description | CONN RCPT 9POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103957-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥10.26000 | ¥20.52 |
24 | ¥9.38667 | ¥225.28 |
48 | ¥9.10938 | ¥437.25 |
72 | ¥9.01597 | ¥649.15 |
120 | ¥8.36925 | ¥1,004.31 |
264 | ¥8.23034 | ¥2,172.81 |
504 | ¥8.14058 | ¥4,102.85 |