103957-4 | |
---|---|
DigiKey Part Number | A28403-ND |
Manufacturer | |
Manufacturer Product Number | 103957-4 |
Description | CONN RCPT 5POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103957-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥13.95750 | ¥55.83 |
12 | ¥12.75250 | ¥153.03 |
44 | ¥12.37818 | ¥544.64 |
88 | ¥12.25216 | ¥1,078.19 |
132 | ¥11.37242 | ¥1,501.16 |
264 | ¥11.18398 | ¥2,952.57 |
528 | ¥10.17875 | ¥5,374.38 |
1,012 | ¥9.11061 | ¥9,219.94 |
2,508 | ¥8.41947 | ¥21,116.03 |