102312-1 | |
---|---|
DigiKey Part Number | ALSN01-ND |
Manufacturer | |
Manufacturer Product Number | 102312-1 |
Description | LOCK EJECTOR HOOKS FOR HDR SHORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Ejector Latch For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 102312-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector Latch | |
Number of Positions | - | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.62520 | ¥65.63 |
50 | ¥2.57080 | ¥128.54 |
100 | ¥2.19760 | ¥219.76 |
250 | ¥1.97808 | ¥494.52 |
500 | ¥1.86822 | ¥934.11 |
1,000 | ¥1.63742 | ¥1,637.42 |
2,500 | ¥1.62645 | ¥4,066.12 |