100100-1 | |
---|---|
DigiKey Part Number | A114642-ND |
Manufacturer | |
Manufacturer Product Number | 100100-1 |
Description | CONN RCPT HSG 0.25 2POS BLACK |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 100100-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72100 | ¥47.21 |
100 | ¥3.92760 | ¥392.76 |
1,000 | ¥2.94051 | ¥2,940.51 |
5,500 | ¥2.60499 | ¥14,327.44 |
11,000 | ¥2.44242 | ¥26,866.62 |