1-643075-4 | |
---|---|
DigiKey Part Number | A19242-ND |
Manufacturer | |
Manufacturer Product Number | 1-643075-4 |
Description | CONN STRAIN RELIEF COVER 14POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-643075-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | MTA-100 Series | |
Features | Closed End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥8.18700 | ¥81.87 |
25 | ¥7.83120 | ¥195.78 |
50 | ¥7.72260 | ¥386.13 |
100 | ¥6.74740 | ¥674.74 |
250 | ¥6.49492 | ¥1,623.73 |
500 | ¥6.13414 | ¥3,067.07 |
1,000 | ¥5.30416 | ¥5,304.16 |
2,500 | ¥4.90724 | ¥12,268.10 |