1-5406721-3 | |
---|---|
DigiKey Part Number | 17-1-5406721-3TR-ND - Tape & Reel (TR) 17-1-5406721-3CT-ND - Cut Tape (CT) 17-1-5406721-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-5406721-3 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-5406721-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.95200 | ¥109.52 |
25 | ¥10.54480 | ¥263.62 |
50 | ¥10.44280 | ¥522.14 |
100 | ¥9.42490 | ¥942.49 |
250 | ¥9.11880 | ¥2,279.70 |
500 | ¥8.30388 | ¥4,151.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,950 | ¥7.43779 | ¥14,503.69 |
3,900 | ¥6.92836 | ¥27,020.60 |
5,850 | ¥6.72457 | ¥39,338.73 |