1-353908-1 | |
---|---|
DigiKey Part Number | A98662-ND |
Manufacturer | |
Manufacturer Product Number | 1-353908-1 |
Description | CONN RCPT HSG 11POS 1.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle White 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-353908-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥3.00800 | ¥30.08 |
25 | ¥2.99280 | ¥74.82 |
50 | ¥2.91760 | ¥145.88 |
100 | ¥2.50170 | ¥250.17 |
250 | ¥2.26296 | ¥565.74 |
500 | ¥2.21342 | ¥1,106.71 |