Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,760 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Detent Lock | 0.094" (2.40mm) | 0.118" (3.00mm) | 0.307" (7.80mm) | 0.272" (6.91mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | Board Guide | -30°C ~ 105°C | - | UL94 V-0 | Gray | Varies by Wire Gauge | 50VAC | |||
0 In Stock Check Lead Time | 15,000 : ¥4.55203 Bulk | Bulk | Active | Header | Male Pin | 0.059" (1.50mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Kinked Pin, Solder | Detent Lock | 0.094" (2.40mm) | 0.118" (3.00mm) | - | 0.193" (4.90mm) | Square | Tin | - | Tin | Brass | Polyamide (PA), Nylon, Glass Filled | - | -30°C ~ 105°C | - | UL94 V-0 | Gray | Varies by Wire Gauge | 50VAC | |||
0 In Stock Check Lead Time | 14,000 : ¥4.74845 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.094" (2.40mm) | - | - | 0.193" (4.90mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Solder Retention | -30°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 50VAC | |||
0 In Stock Check Lead Time | 14,000 : ¥6.37584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.059" (1.50mm) | 11 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | 0.094" (2.40mm) | - | - | 0.193" (4.90mm) | Square | Tin | - | Tin | Brass | Polyamide (PA6T), Nylon 6T, Glass Filled | Board Guide, Solder Retention | -30°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 50VAC |