1-330518-2 | |
---|---|
DigiKey Part Number | A28230TR-ND - Tape & Reel (TR) A28230CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-330518-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-330518-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.111" (28.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.200" ~ 0.300" (5.08mm ~ 7.62mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.96000 | ¥59.60 |
25 | ¥5.93400 | ¥148.35 |
50 | ¥5.73540 | ¥286.77 |
100 | ¥4.80850 | ¥480.85 |
250 | ¥4.50752 | ¥1,126.88 |
500 | ¥4.25728 | ¥2,128.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.73130 | ¥5,596.95 |
3,000 | ¥3.53098 | ¥10,592.94 |
7,500 | ¥3.25551 | ¥24,416.33 |
10,500 | ¥3.09930 | ¥32,542.65 |