1-330249-1 | |
---|---|
DigiKey Part Number | A112038-ND |
Manufacturer | |
Manufacturer Product Number | 1-330249-1 |
Description | JAM NUT 0.496" 3/8-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8"-32 Jam Nut 0.496" (12.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-330249-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Jam | |
Thread Size | 3/8"-32 | |
Thickness | 0.125" (3.18mm) 1/8" | |
Width | 0.496" (12.60mm) | |
Material | - | |
Plating | Nickel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.63000 | ¥5.63 |
10 | ¥5.43400 | ¥54.34 |
25 | ¥5.40920 | ¥135.23 |
50 | ¥5.22640 | ¥261.32 |
100 | ¥4.38220 | ¥438.22 |
250 | ¥4.10792 | ¥1,026.98 |
500 | ¥3.87984 | ¥1,939.92 |
1,000 | ¥3.40046 | ¥3,400.46 |
2,500 | ¥3.21793 | ¥8,044.82 |