0437532HJN | |
---|---|
DigiKey Part Number | RPC8601-ND |
Manufacturer | |
Manufacturer Product Number | 0437532HJN |
Description | HEX JAM NUT 3/8-32 THREAD .125 H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3/8"-32 Jam Nut 0.500" (12.70mm) 1/2" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Jam | |
Thread Size | 3/8"-32 | |
Thickness | 0.125" (3.18mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
5 | ¥2.56800 | ¥12.84 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥2.00640 | ¥50.16 |
50 | ¥1.91960 | ¥95.98 |
100 | ¥1.70620 | ¥170.62 |
250 | ¥1.62068 | ¥405.17 |
500 | ¥1.53548 | ¥767.74 |
1,000 | ¥1.45014 | ¥1,450.14 |