1-321897-3 | |
---|---|
DigiKey Part Number | A127892-ND |
Manufacturer | |
Manufacturer Product Number | 1-321897-3 |
Description | CONN RING CIRC 18-22AWG M4 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-321897-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.796" (20.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | High Temperature, Serrated Termination | |
Color | Green | |
Contact Material | Alumel | |
Contact Finish | - | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥52.80500 | ¥528.05 |
25 | ¥51.41640 | ¥1,285.41 |
50 | ¥50.02560 | ¥2,501.28 |
100 | ¥46.96830 | ¥4,696.83 |
250 | ¥46.69048 | ¥11,672.62 |
500 | ¥43.91128 | ¥21,955.64 |
1,000 | ¥39.18671 | ¥39,186.71 |