1-2834075-3 | |
---|---|
DigiKey Part Number | A124772-ND |
Manufacturer | |
Manufacturer Product Number | 1-2834075-3 |
Description | 3P REC, MINIATURE WATERPROOF CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834075-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A, 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥8.09200 | ¥80.92 |
25 | ¥7.73280 | ¥193.32 |
80 | ¥7.62550 | ¥610.04 |
230 | ¥6.66304 | ¥1,532.50 |
440 | ¥6.41380 | ¥2,822.07 |
1,440 | ¥5.23792 | ¥7,542.60 |
2,880 | ¥4.84599 | ¥13,956.45 |