1-2834067-2 | |
---|---|
DigiKey Part Number | A124882TR-ND - Tape & Reel (TR) A124882CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2834067-2 |
Description | CONN SSL SKT CONT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2834067-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 3.5A, 5A | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
25 | ¥0.52560 | ¥13.14 |
50 | ¥0.49920 | ¥24.96 |
100 | ¥0.47210 | ¥47.21 |
250 | ¥0.43940 | ¥109.85 |
500 | ¥0.41394 | ¥206.97 |
1,000 | ¥0.39226 | ¥392.26 |
2,500 | ¥0.36333 | ¥908.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36166 | ¥3,616.60 |
30,000 | ¥0.32323 | ¥9,696.90 |
50,000 | ¥0.28029 | ¥14,014.50 |