1-2308321-1 | |
---|---|
DigiKey Part Number | A125271-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308321-1 |
Description | CONN BACKSHELL 15P 45/180DEG SHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308321-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.12000 | ¥297.12 |
10 | ¥245.25200 | ¥2,452.52 |
25 | ¥227.95840 | ¥5,698.96 |
50 | ¥215.38340 | ¥10,769.17 |
100 | ¥210.66690 | ¥21,066.69 |
250 | ¥209.09456 | ¥52,273.64 |