1-2227303-2 | |
---|---|
DigiKey Part Number | A141360TR-ND - Tape & Reel (TR) A141360CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2227303-2 |
Description | CONN SFP CAGE SOLDER R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2227303-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.47300 | ¥144.73 |
25 | ¥14.04800 | ¥351.20 |
50 | ¥13.90360 | ¥695.18 |
100 | ¥12.90540 | ¥1,290.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.90575 | ¥2,581.15 |
400 | ¥12.69170 | ¥5,076.68 |
600 | ¥11.55092 | ¥6,930.55 |
1,000 | ¥10.33881 | ¥10,338.81 |
5,000 | ¥9.26926 | ¥46,346.30 |