1-215911-0 | |
---|---|
DigiKey Part Number | A123096-ND |
Manufacturer | |
Manufacturer Product Number | 1-215911-0 |
Description | CONN RCPT 10POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-215911-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.85500 | ¥118.55 |
25 | ¥11.50040 | ¥287.51 |
105 | ¥10.56724 | ¥1,109.56 |
315 | ¥10.39178 | ¥3,273.41 |
525 | ¥9.45770 | ¥4,965.29 |
2,415 | ¥8.46521 | ¥20,443.48 |