1-179472-8 | |
---|---|
DigiKey Part Number | A100963-ND |
Manufacturer | |
Manufacturer Product Number | 1-179472-8 |
Description | CONN DBL ROW HOLDER CT 18POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-179472-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 18 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥2.04900 | ¥20.49 |
25 | ¥2.04040 | ¥51.01 |
50 | ¥1.99860 | ¥99.93 |
100 | ¥1.70820 | ¥170.82 |
250 | ¥1.53748 | ¥384.37 |
500 | ¥1.50382 | ¥751.91 |