1-179472-6 | |
---|---|
DigiKey Part Number | A100962-ND |
Manufacturer | |
Manufacturer Product Number | 1-179472-6 |
Description | CONN DBL ROW HOLDER CT 16POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Holder For CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-179472-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
Number of Positions | 16 | |
For Use With/Related Products | CT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.30800 | ¥43.08 |
25 | ¥4.29000 | ¥107.25 |
50 | ¥4.14720 | ¥207.36 |
100 | ¥3.47660 | ¥347.66 |
250 | ¥3.25944 | ¥814.86 |
500 | ¥3.18812 | ¥1,594.06 |