1-1744416-1 | |
---|---|
DigiKey Part Number | A116385-ND |
Manufacturer | |
Manufacturer Product Number | 1-1744416-1 |
Description | CONN RCPT HSG 11POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1744416-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.50182 | ¥3,250.91 |
1,000 | ¥5.82376 | ¥5,823.76 |
2,500 | ¥5.42485 | ¥13,562.12 |
5,000 | ¥5.26528 | ¥26,326.40 |
12,500 | ¥4.93670 | ¥61,708.75 |